


NCP133AMX120TCG | |
|---|---|
DigiKey Part Number | NCP133AMX120TCGOSTR-ND - Tape & Reel (TR) NCP133AMX120TCGOSCT-ND - Cut Tape (CT) NCP133AMX120TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP133AMX120TCG |
Description | IC REG LINEAR 1.2V 500MA 6-XDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP133AMX120TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
PSRR | 80dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.14900 | $31.49 |
| 25 | $2.81320 | $70.33 |
| 100 | $2.45000 | $245.00 |
| 250 | $2.27624 | $569.06 |
| 500 | $2.17146 | $1,085.73 |
| 1,000 | $2.08523 | $2,085.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.97865 | $5,935.95 |
| 6,000 | $1.92649 | $11,558.94 |
| 9,000 | $1.90038 | $17,103.42 |
| 15,000 | $1.87143 | $28,071.45 |
| 21,000 | $1.85452 | $38,944.92 |
| 30,000 | $1.83825 | $55,147.50 |










