


NCP130AMX090TCG | |
---|---|
DigiKey Part Number | 488-NCP130AMX090TCGTR-ND - Tape & Reel (TR) 488-NCP130AMX090TCGCT-ND - Cut Tape (CT) 488-NCP130AMX090TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP130AMX090TCG |
Description | IC REG LINEAR 0.9V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP130AMX090TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
PSRR | 80dB ~ 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.11277 | $5,563.85 |
10,000 | $1.01709 | $10,170.90 |
15,000 | $0.96850 | $14,527.50 |
25,000 | $0.91403 | $22,850.75 |
35,000 | $0.88185 | $30,864.75 |
50,000 | $0.86216 | $43,108.00 |