


NCP130BMX090TCG | |
---|---|
DigiKey Part Number | 488-NCP130BMX090TCGTR-ND - Tape & Reel (TR) 488-NCP130BMX090TCGCT-ND - Cut Tape (CT) 488-NCP130BMX090TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP130BMX090TCG |
Description | IC REG LINEAR 0.9V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP130BMX090TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
PSRR | 80dB ~ 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.31600 | $23.16 |
25 | $2.06280 | $51.57 |
100 | $1.78510 | $178.51 |
250 | $1.65240 | $413.10 |
500 | $1.57240 | $786.20 |
1,000 | $1.50655 | $1,506.55 |
2,500 | $1.43696 | $3,592.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.39502 | $6,975.10 |
10,000 | $1.36050 | $13,605.00 |
15,000 | $1.34321 | $20,148.15 |
25,000 | $1.32406 | $33,101.50 |
35,000 | $1.31287 | $45,950.45 |
50,000 | $1.30209 | $65,104.50 |