
NCP1294EDBR2G | |
|---|---|
DigiKey Part Number | NCP1294EDBR2GOSTR-ND - Tape & Reel (TR) NCP1294EDBR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP1294EDBR2G |
Description | IC OFFLINE SW MULT TOP 16TSSOP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 1MHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1294EDBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback, Forward | |
Voltage - Start Up | 4.6 V | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 15V | |
Duty Cycle | 85% | |
Frequency - Switching | 1MHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.66000 | $15.66 |
| 10 | $11.56100 | $115.61 |
| 25 | $10.52760 | $263.19 |
| 100 | $9.39040 | $939.04 |
| 250 | $8.84804 | $2,212.01 |
| 500 | $8.52106 | $4,260.53 |
| 1,000 | $8.25191 | $8,251.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.17334 | $17,933.35 |


