
NCP1234AD65R2G | |
---|---|
DigiKey Part Number | 488-NCP1234AD65R2GTR-ND - Tape & Reel (TR) 488-NCP1234AD65R2GCT-ND - Cut Tape (CT) 488-NCP1234AD65R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1234AD65R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1234AD65R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.58000 | $16.58 |
10 | $10.34200 | $103.42 |
25 | $8.70160 | $217.54 |
100 | $6.84730 | $684.73 |
250 | $5.93656 | $1,484.14 |
500 | $5.37602 | $2,688.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.39704 | $10,992.60 |
5,000 | $4.23174 | $21,158.70 |
12,500 | $4.09950 | $51,243.75 |