7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1234AD65R2G

DigiKey Part Number
488-NCP1234AD65R2GTR-ND - Tape & Reel (TR)
488-NCP1234AD65R2GCT-ND - Cut Tape (CT)
488-NCP1234AD65R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1234AD65R2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1234AD65R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 28V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Load, Over Temperature
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.58000$16.58
10$10.34200$103.42
25$8.70160$217.54
100$6.84730$684.73
250$5.93656$1,484.14
500$5.37602$2,688.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.39704$10,992.60
5,000$4.23174$21,158.70
12,500$4.09950$51,243.75
Manufacturers Standard Package