4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP115AMX105TCG

DigiKey Part Number
488-NCP115AMX105TCGTR-ND - Tape & Reel (TR)
488-NCP115AMX105TCGCT-ND - Cut Tape (CT)
488-NCP115AMX105TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP115AMX105TCG
Description
IC REG LINEAR 1.05V 300MA 4-XDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP115AMX105TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.05V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,076
Factory Stock: 120,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.99500$9.95
25$0.87800$21.95
100$0.74730$74.73
250$0.68500$171.25
500$0.64696$323.48
1,000$0.61580$615.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57730$1,731.90
6,000$0.55844$3,350.64
9,000$0.54899$4,940.91
15,000$0.53853$8,077.95
21,000$0.53242$11,180.82
30,000$0.52654$15,796.20
75,000$0.51387$38,540.25
150,000$0.50624$75,936.00
Manufacturers Standard Package