


NCP114BMX120TCG | |
|---|---|
DigiKey Part Number | NCP114BMX120TCGOSTR-ND - Tape & Reel (TR) NCP114BMX120TCGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP114BMX120TCG |
Description | IC REG LINEAR 1.2V 300MA 4-UDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.81600 | $8.16 |
| 25 | $0.71480 | $17.87 |
| 100 | $0.60450 | $60.45 |
| 250 | $0.55248 | $138.12 |
| 500 | $0.52100 | $260.50 |
| 1,000 | $0.49498 | $494.98 |


