


NCP114BMX120TCG | |
|---|---|
DigiKey Part Number  | NCP114BMX120TCGOSTR-ND - Tape & Reel (TR) NCP114BMX120TCGOSCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | NCP114BMX120TCG  | 
Description  | IC REG LINEAR 1.2V 300MA 4-UDFN  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 1.2V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | -  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 95 µA  | |
PSRR  | 75dB (1kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-UDFN Exposed Pad  | |
Supplier Device Package  | 4-UDFN (1.0x1.0)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.81600 | $8.16 | 
| 25 | $0.71480 | $17.87 | 
| 100 | $0.60450 | $60.45 | 
| 250 | $0.55248 | $138.12 | 
| 500 | $0.52100 | $260.50 | 
| 1,000 | $0.49498 | $494.98 | 


