



NCP114ASN270T1G | |
|---|---|
DigiKey Part Number | 488-NCP114ASN270T1GTR-ND - Tape & Reel (TR) 488-NCP114ASN270T1GCT-ND - Cut Tape (CT) 488-NCP114ASN270T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN270T1G |
Description | IC REG LINEAR 2.7V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP114ASN270T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.77500 | $7.75 |
| 25 | $0.67560 | $16.89 |
| 100 | $0.57190 | $57.19 |
| 250 | $0.52216 | $130.54 |
| 500 | $0.49212 | $246.06 |
| 1,000 | $0.46740 | $467.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42381 | $1,271.43 |
| 6,000 | $0.40922 | $2,455.32 |
| 9,000 | $0.40191 | $3,617.19 |
| 15,000 | $0.39382 | $5,907.30 |
| 21,000 | $0.38908 | $8,170.68 |
| 30,000 | $0.38453 | $11,535.90 |
| 75,000 | $0.37474 | $28,105.50 |
| 150,000 | $0.36883 | $55,324.50 |


