


NCP114AMX120TCG | |
|---|---|
DigiKey Part Number  | NCP114AMX120TCGOSTR-ND - Tape & Reel (TR) NCP114AMX120TCGOSCT-ND - Cut Tape (CT) NCP114AMX120TCGOSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NCP114AMX120TCG  | 
Description  | IC REG LINEAR 1.2V 300MA 4-UDFN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NCP114AMX120TCG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 1.2V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | -  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 95 µA  | |
PSRR  | 75dB (1kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-UDFN Exposed Pad  | |
Supplier Device Package  | 4-UDFN (1.0x1.0)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.89700 | $8.97 | 
| 25 | $0.78960 | $19.74 | 
| 100 | $0.67140 | $67.14 | 
| 250 | $0.61416 | $153.54 | 
| 500 | $0.57958 | $289.79 | 
| 1,000 | $0.55119 | $551.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.51608 | $1,548.24 | 
| 6,000 | $0.49891 | $2,993.46 | 
| 9,000 | $0.49030 | $4,412.70 | 
| 15,000 | $0.48076 | $7,211.40 | 
| 21,000 | $0.47519 | $9,978.99 | 
| 30,000 | $0.46983 | $14,094.90 | 
| 75,000 | $0.45829 | $34,371.75 | 
| 150,000 | $0.45134 | $67,701.00 | 













