16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCN4555MN

DigiKey Part Number
NCN4555MN-ND
Manufacturer
Manufacturer Product Number
NCN4555MN
Description
IC XLTR VL BIDIR 16-QFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCN4555MN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.6 V ~ 5.5 V
Voltage - VCCB
2.7 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
SIM Card Interface
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types