9 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30486B2DR2G

DigiKey Part Number
488-NCL30486B2DR2GTR-ND - Tape & Reel (TR)
488-NCL30486B2DR2GCT-ND - Cut Tape (CT)
488-NCL30486B2DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30486B2DR2G
Description
IC LED DRVR CTRL PWM 500MA 9SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 500mA 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
10.2V
Voltage - Supply (Max)
30V
Voltage - Output
8V ~ 14V
Current - Output / Channel
500mA
Frequency
-
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.69000$10.69
10$7.76700$77.67
25$7.03280$175.82
100$6.22900$622.90
250$5.84540$1,461.35
500$5.61420$2,807.10
1,000$5.42369$5,423.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.22271$13,056.77
Manufacturers Standard Package