NC7SZ08P5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 18,565
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 625,153
Unit Price: $1.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 93,460
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 161,391
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 10,667
Unit Price: $4.49000
Datasheet

Similar


Texas Instruments
In Stock: 4,126
Unit Price: $4.49000
Datasheet

Similar


Texas Instruments
In Stock: 7,565
Unit Price: $6.77000
Datasheet

Similar


Texas Instruments
In Stock: 32,004
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 10,127
Unit Price: $2.28000
Datasheet

Similar


Texas Instruments
In Stock: 54,231
Unit Price: $6.77000
Datasheet

Similar


Texas Instruments
In Stock: 4,947
Unit Price: $8.89000
Datasheet

Similar


Texas Instruments
In Stock: 5,612
Unit Price: $17.70000
Datasheet
AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ08P5

DigiKey Part Number
NC7SZ08P5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ08P5
Description
IC GATE AND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ08P5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types