
NC7SZ08L6X | |
|---|---|
DigiKey Part Number | NC7SZ08L6XTR-ND - Tape & Reel (TR) NC7SZ08L6XCT-ND - Cut Tape (CT) NC7SZ08L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ08L6X |
Description | IC GATE AND 1CH 2-INP 6MICROPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ08L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.25600 | $12.56 |
| 25 | $1.10960 | $27.74 |
| 100 | $0.94960 | $94.96 |
| 250 | $0.87200 | $218.00 |
| 500 | $0.82564 | $412.82 |
| 1,000 | $0.78730 | $787.30 |
| 2,500 | $0.76393 | $1,909.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.72247 | $3,612.35 |
| 10,000 | $0.70240 | $7,024.00 |
| 15,000 | $0.69235 | $10,385.25 |
| 25,000 | $0.68122 | $17,030.50 |
| 35,000 | $0.67470 | $23,614.50 |
| 50,000 | $0.66845 | $33,422.50 |











