Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

NC7ST04P5 | |
|---|---|
DigiKey Part Number | NC7ST04P5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7ST04P5 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7ST04P5 Models |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 26ns @ 5.5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT04DFT1G | onsemi | 2,453 | 488-MC74VHC1GT04DFT1GCT-ND | $0.82000 | Similar |
| SN74AHCT1G04DCKR | Texas Instruments | 12,254 | 296-4706-1-ND | $0.99000 | Direct |
| 74AHCT1G04GW,125 | Nexperia USA Inc. | 3,001 | 1727-3999-1-ND | $0.90000 | Similar |
| 74AHCT1G08GV,125 | Nexperia USA Inc. | 12,218 | 1727-4205-1-ND | $1.07000 | Similar |
| CAHCT1G04QDCKRG4Q1 | Texas Instruments | 5,459 | 296-CAHCT1G04QDCKRG4Q1CT-ND | $3.29000 | Similar |






