NBC12439FAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 64
Unit Price: $123.60000
Datasheet
32 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBC12439FAG

DigiKey Part Number
NBC12439FAGOS-ND
Manufacturer
Manufacturer Product Number
NBC12439FAG
Description
IC PLL CLOCK GENERATOR 32LQFP
Customer Reference
Detailed Description
PLL Clock Generator IC 800MHz 1 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
NBC12439FAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Generator
PLL
Yes
Input
Crystal
Output
PECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
800MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,499 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6,499In Stock
Ships from Rochester Electronics, LLC