
NBC12439FA | |
|---|---|
DigiKey Part Number | NBC12439FAOS-ND |
Manufacturer | |
Manufacturer Product Number | NBC12439FA |
Description | IC PLL CLOCK GENERATOR 32LQFP |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 800MHz 1 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | NBC12439FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |

