
NBC12430FAG | |
|---|---|
DigiKey Part Number  | NBC12430FAGOS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | NBC12430FAG  | 
Description  | IC PLL CLOCK GENERATOR 32LQFP  | 
Customer Reference  | |
Detailed Description  | PLL Clock Generator IC 800MHz 1 32-LQFP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NBC12430FAG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Type  | PLL Clock Generator  | |
PLL  | Yes  | |
Input  | Crystal  | |
Output  | PECL  | |
Number of Circuits  | 1  | |
Ratio - Input:Output  | 1:1  | |
Differential - Input:Output  | No/Yes  | |
Frequency - Max  | 800MHz  | |
Divider/Multiplier  | Yes/No  | |
Voltage - Supply  | 3.135V ~ 5.25V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 32-LQFP  | |
Supplier Device Package  | 32-LQFP (7x7)  | |
Base Product Number  | 

