MC100LVEP111MNRG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC100LVEP111MNRG
32-TQFN_488AM

NBC12430AMNG

DigiKey Part Number
NBC12430AMNG-ND
Manufacturer
Manufacturer Product Number
NBC12430AMNG
Description
IC PLL CLOCK GENERATOR 32QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
PLL Clock Generator IC 800MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NBC12430AMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Clock Generator
PLL
Yes
Input
Crystal
Output
PECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
800MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Factory Stock: 3,404
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$105.02000$105.02
10$73.47200$734.72
74$70.20405$5,195.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.