NB7VPQ702MMUTXG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $55.38404
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $58.22832
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $89.98000
Datasheet

Similar


Texas Instruments
In Stock: 558
Unit Price: $120.58000
Datasheet

Similar


Texas Instruments
In Stock: 2,304
Unit Price: $102.13000
Datasheet

Similar


Texas Instruments
In Stock: 651
Unit Price: $102.13000
Datasheet

Similar


Texas Instruments
In Stock: 132
Unit Price: $97.92000
Datasheet

Similar


Texas Instruments
In Stock: 75
Unit Price: $115.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $62.15783
Datasheet

Similar


Texas Instruments
In Stock: 290
Unit Price: $119.50000
Datasheet

Similar


Texas Instruments
In Stock: 1,696
Unit Price: $82.21000
Datasheet

Similar


Texas Instruments
In Stock: 304
Unit Price: $89.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $6.61609
Datasheet

Similar


Diodes Incorporated
In Stock: 597
Unit Price: $44.99000
Datasheet
UQFN-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UQFN-16
onsemi NB7VPQ701M Single-Channel Redriver | Digi-Key Daily
11 Myths About USB Type-C Part 2

NB7VPQ702MMUTXG

DigiKey Part Number
NB7VPQ702MMUTXGOSTR-ND - Tape & Reel (TR)
NB7VPQ702MMUTXGOSCT-ND - Cut Tape (CT)
NB7VPQ702MMUTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB7VPQ702MMUTXG
Description
IC REDRIVER USB 3.1 DUAL 16UQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 10Gbps 16-UQFN (3x3)
EDA/CAD Models
NB7VPQ702MMUTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
USB
Input
CML
Output
CML
Data Rate (Max)
10Gbps
Number of Channels
2
Delay Time
150ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.25 pF
Voltage - Supply
1.71V ~ 1.89V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-UQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27,000In Stock
Ships from Rochester Electronics, LLC