
DS80PCI102SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-40098-2-ND - Tape & Reel (TR) 296-40098-1-ND - Cut Tape (CT) 296-40098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS80PCI102SQE/NOPB |
Description | IC REDRIVER PCIE 2CH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8Gbps 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS80PCI102SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 2 | |
Delay Time | 200ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.34000 | $91.34 |
| 10 | $71.46900 | $714.69 |
| 25 | $66.49560 | $1,662.39 |
| 100 | $61.02660 | $6,102.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $58.41968 | $14,604.92 |
| 500 | $56.84872 | $28,424.36 |
| 750 | $56.06197 | $42,046.48 |
| 1,250 | $55.19021 | $68,987.76 |


