NB4N11MDTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $20.45073
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $15.99493
Datasheet
MC100EP08DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB4N11MDTG

DigiKey Part Number
NB4N11MDTG-ND
Manufacturer
Manufacturer Product Number
NB4N11MDTG
Description
IC XLTR MS UNIDIR 8-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 2.5Gbps 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NB4N11MDTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
CML, LVCMOS, LVDS, LVPECL, LVTTL
Output Signal
CML
Output Type
Differential
Data Rate
2.5Gbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,982 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12,982In Stock
Ships from Rochester Electronics, LLC