
NB3N853531EDTR2G | |
---|---|
DigiKey Part Number | 488-NB3N853531EDTR2GTR-ND - Tape & Reel (TR) 488-NB3N853531EDTR2GCT-ND - Cut Tape (CT) 488-NB3N853531EDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N853531EDTR2G |
Description | IC CLK BUFFER 2:4 266MHZ 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N853531EDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVPECL | |
Frequency - Max | 266 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.57000 | $68.57 |
10 | $46.03300 | $460.33 |
25 | $40.15880 | $1,003.97 |
100 | $33.51660 | $3,351.66 |
250 | $30.25424 | $7,563.56 |
500 | $29.46744 | $14,733.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $31.75086 | $79,377.15 |