
8535AG-31LFT | |
---|---|
DigiKey Part Number | 800-2781-2-ND - Tape & Reel (TR) 800-2781-1-ND - Cut Tape (CT) 800-2781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8535AG-31LFT |
Description | IC CLK BUFFER 2:4 266MHZ 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVPECL | |
Frequency - Max | 266 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.34000 | $87.34 |
10 | $68.30900 | $683.09 |
25 | $63.54120 | $1,588.53 |
100 | $58.30070 | $5,830.07 |
250 | $55.80340 | $13,950.85 |
500 | $54.29778 | $27,148.89 |
1,000 | $53.05894 | $53,058.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $48.46590 | $145,397.70 |