
NB3N853501EDTR2G | |
|---|---|
DigiKey Part Number | 488-NB3N853501EDTR2GTR-ND - Tape & Reel (TR) 488-NB3N853501EDTR2GCT-ND - Cut Tape (CT) 488-NB3N853501EDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N853501EDTR2G |
Description | IC CLK BUFFER 2:4 266MHZ 20TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N853501EDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVTTL | |
Output | LVPECL | |
Frequency - Max | 266 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.48000 | $55.48 |
| 10 | $42.71800 | $427.18 |
| 25 | $39.53280 | $988.32 |
| 100 | $36.02630 | $3,602.63 |
| 250 | $34.35480 | $8,588.70 |
| 500 | $33.34738 | $16,673.69 |
| 1,000 | $32.51839 | $32,518.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $31.64317 | $79,107.93 |

