MZP4746ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 16,838
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 16,485
Unit Price: $2.06000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7,505
Unit Price: $2.47000
Datasheet

Parametric Equivalent


onsemi
In Stock: 19,484
Unit Price: $0.91000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $66.92618
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $157.97290

Similar


Microchip Technology
In Stock: 0
Unit Price: $28.23577
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,636
Unit Price: $1.65000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $27.74215
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.41827
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $69.72500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $12.92440
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $12.92440
Datasheet
1N5818G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZP4746ARLG

DigiKey Part Number
MZP4746ARLGOSTR-ND - Tape & Reel (TR)
MZP4746ARLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MZP4746ARLG
Description
DIODE ZENER 18V 1W AXIAL
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,253 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15,253In Stock
Ships from Rochester Electronics, LLC