MV6752 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 632
Unit Price: $11.01000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 279
Unit Price: $11.01000
Datasheet

Similar


Broadcom Limited
In Stock: 15,901
Unit Price: $6.20000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.00000

Similar


Rohm Semiconductor
In Stock: 1,278
Unit Price: $4.32000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,649
Unit Price: $4.32000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 3,386
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.89417
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV6752

DigiKey Part Number
MV6752-ND
Manufacturer
Manufacturer Product Number
MV6752
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV6752 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
28°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes