Similar

MURS230T3G | |
|---|---|
DigiKey Part Number | MURS230T3GOSTR-ND - Tape & Reel (TR) MURS230T3GOSCT-ND - Cut Tape (CT) MURS230T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS230T3G |
Description | DIODE STANDARD 300V 2A SMB |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 65 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2F-E3/52T | Vishay General Semiconductor - Diodes Division | 21,834 | ES2F-E3/52TGICT-ND | $6.66000 | Similar |
| S3KB-13-F | Diodes Incorporated | 108,757 | S3KB-FDICT-ND | $6.00000 | Similar |



