
ES2F-E3/52T | |
|---|---|
DigiKey Part Number | ES2F-E3/52TGITR-ND - Tape & Reel (TR) ES2F-E3/52TGICT-ND - Cut Tape (CT) ES2F-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2F-E3/52T |
Description | DIODE STANDARD 300V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2F-E3/52T Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.11100 | $41.11 |
| 100 | $2.64980 | $264.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.89523 | $1,421.42 |
| 1,500 | $1.71101 | $2,566.51 |
| 2,250 | $1.61704 | $3,638.34 |
| 3,750 | $1.51142 | $5,667.82 |
| 5,250 | $1.44883 | $7,606.36 |
| 7,500 | $1.38801 | $10,410.07 |


