MUR860 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15,282
Unit Price: $171.46000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $42.06789
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $33.31400
Datasheet

Similar


IXYS
In Stock: 9,575
Unit Price: $299.13000
Datasheet

Similar


IXYS
In Stock: 17
Unit Price: $294.47000
Datasheet

Similar


Panjit International Inc.
In Stock: 272
Unit Price: $86.66000
Datasheet

Similar


Power Integrations
In Stock: 411
Unit Price: $82.00000
Datasheet

Similar


Power Integrations
In Stock: 644
Unit Price: $70.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $33.93424
Datasheet

Similar


Power Integrations
In Stock: 297
Unit Price: $82.00000
Datasheet

Similar


SMC Diode Solutions
In Stock: 950
Unit Price: $111.82000
Datasheet

Similar


STMicroelectronics
In Stock: 3,747
Unit Price: $231.10000
Datasheet

Similar


STMicroelectronics
In Stock: 666
Unit Price: $234.83000
Datasheet

Similar


STMicroelectronics
In Stock: 2,272
Unit Price: $151.89000
Datasheet
Diode 600 V 8A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 8A Through Hole TO-220-2
TO-220-2

MUR860

DigiKey Part Number
MUR860OS-ND
Manufacturer
Manufacturer Product Number
MUR860
Description
DIODE STANDARD 600V 8A TO2202
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes