
ER806_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-ER806_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | ER806_T0_00001 |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 50 | $3.50240 | $175.12 |
| 100 | $3.09210 | $309.21 |
| 500 | $2.36894 | $1,184.47 |
| 1,000 | $2.13570 | $2,135.70 |
| 2,000 | $1.93941 | $3,878.82 |
| 5,000 | $1.72686 | $8,634.30 |
| 10,000 | $1.59547 | $15,954.70 |
| 50,000 | $1.36559 | $68,279.50 |

