MUN5214T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 35,441
Unit Price: $1.31000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 153,909
Unit Price: $1.31000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 14,679
Unit Price: $1.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 83,097
Unit Price: $1.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,969
Unit Price: $1.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,181
Unit Price: $0.99000
Datasheet
MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN5214T1

DigiKey Part Number
MUN5214T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUN5214T1
Description
TRANS PREBIAS NPN 50V SC70-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MUN5214T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
202 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable