MPSW05G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 181,190
Unit Price: $2.29000
Datasheet

Similar


onsemi
In Stock: 51,600
Unit Price: $2.12000
Datasheet
MC33164P-3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSW05G

DigiKey Part Number
MPSW05GOS-ND
Manufacturer
Manufacturer Product Number
MPSW05G
Description
TRANS NPN 60V 0.5A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 50MHz 1 W Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 10mA, 250mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 250mA, 1V
Power - Max
1 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,414 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

4,414In Stock
Ships from Rochester Electronics, LLC