


MOC3081SR2M | |
|---|---|
DigiKey Part Number | MOC3081SR2MTR-ND - Tape & Reel (TR) MOC3081SR2MCT-ND - Cut Tape (CT) MOC3081SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3081SR2M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3081SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 500µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $6.39600 | $63.96 |
| 100 | $4.74660 | $474.66 |
| 500 | $4.01382 | $2,006.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.77404 | $3,774.04 |
| 2,000 | $3.57069 | $7,141.38 |
| 3,000 | $3.46644 | $10,399.32 |
| 5,000 | $3.34869 | $16,743.45 |
| 7,000 | $3.27866 | $22,950.62 |
| 10,000 | $3.21038 | $32,103.80 |
| 25,000 | $3.05971 | $76,492.75 |

