


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
50 | $3.93640 | $196.82 |
100 | $3.54220 | $354.22 |
500 | $2.88222 | $1,441.11 |
1,000 | $2.67974 | $2,679.74 |
2,000 | $2.51388 | $5,027.76 |
5,000 | $2.33951 | $11,697.55 |
10,000 | $2.23492 | $22,349.20 |
25,000 | $2.12494 | $53,123.50 |