6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD, Gull Wing
MOC3021SR2VM
6-SMD

MOC3021SR2VM

DigiKey Part Number
MOC3021SR2VMTR-ND - Tape & Reel (TR)
MOC3021SR2VMCT-ND - Cut Tape (CT)
MOC3021SR2VMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3021SR2VM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3021SR2VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
-
Current - LED Trigger (Ift) (Max)
15mA
Current - Hold (Ih)
100µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
IEC/EN/DIN, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.10000$7.10
10$4.96000$49.60
100$3.64440$364.44
500$3.05552$1,527.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.86274$2,862.74
2,000$2.69892$5,397.84
3,000$2.61491$7,844.73
5,000$2.52001$12,600.05
7,000$2.46356$17,244.92
10,000$2.40850$24,085.00
25,000$2.28695$57,173.75
Manufacturers Standard Package