MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5250CT1G

DigiKey Part Number
MMSZ5250CT1GOSTR-ND - Tape & Reel (TR)
MMSZ5250CT1GOSCT-ND - Cut Tape (CT)
MMSZ5250CT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5250CT1G
Description
DIODE ZENER 20V 500MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5250CT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,596
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.05200$10.52
100$0.80770$80.77
500$0.78322$391.61
1,000$0.75874$758.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.66900$2,007.00
6,000$0.64452$3,867.12
9,000$0.62820$5,653.80
15,000$0.59965$8,994.75
Manufacturers Standard Package