MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5233BT1G

DigiKey Part Number
MMSZ5233BT1GOSTR-ND - Tape & Reel (TR)
MMSZ5233BT1GOSCT-ND - Cut Tape (CT)
MMSZ5233BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5233BT1G
Description
DIODE ZENER 6V 500MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5233BT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,451
Factory Stock: 480,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.78000$7.80
100$0.47620$47.62
500$0.32844$164.22
1,000$0.30364$303.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18885$566.55
6,000$0.17243$1,034.58
9,000$0.14780$1,330.20
15,000$0.14369$2,155.35
21,000$0.13959$2,931.39
30,000$0.12982$3,894.60
Manufacturers Standard Package