MMSZ2V7T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 100,718
Unit Price: $1.15000
Datasheet

Direct


onsemi
In Stock: 60,758
Unit Price: $1.23000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


onsemi
In Stock: 17,432
Unit Price: $0.99000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: $2.72000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,860
Unit Price: $2.30000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 4,198
Unit Price: $1.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,280
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20
Unit Price: $1.23000
Datasheet
MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ2V7T3G

DigiKey Part Number
MMSZ2V7T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ2V7T3G
Description
DIODE ZENER 2.7V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ2V7T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 110,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

110,000In Stock
Ships from Rochester Electronics, LLC