
BZT52H-C2V7,115 | |
---|---|
DigiKey Part Number | 1727-BZT52H-C2V7,115TR-ND - Tape & Reel (TR) 1727-BZT52H-C2V7,115CT-ND - Cut Tape (CT) 1727-BZT52H-C2V7,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C2V7,115 |
Description | DIODE ZENER 2.7V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.52700 | $5.27 |
100 | $0.32930 | $32.93 |
500 | $0.28812 | $144.06 |
1,000 | $0.23050 | $230.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21403 | $642.09 |
6,000 | $0.19757 | $1,185.42 |
9,000 | $0.11525 | $1,037.25 |