MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VCWT1G

DigiKey Part Number
MMBZ27VCWT1GOSTR-ND - Tape & Reel (TR)
MMBZ27VCWT1GOSCT-ND - Cut Tape (CT)
MMBZ27VCWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VCWT1G
Description
TVS DIODE 22VWM 38VC SC703
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
38V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ27VCWT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,859
Factory Stock: 108,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.02900$10.29
100$0.48570$48.57
500$0.47746$238.73
1,000$0.46099$460.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32105$963.15
6,000$0.30458$1,827.48
9,000$0.24696$2,222.64
Manufacturers Standard Package