
ECS-7050MV-245.7-BN-TR | |
---|---|
DigiKey Part Number | 50-ECS-7050MV-245.7-BN-TR-ND - Tape & Reel (TR) 50-ECS-7050MV-245.7-BN-CT-ND - Cut Tape (CT) 50-ECS-7050MV-245.7-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-7050MV-245.7-BN-TR |
Description | XTAL OSC XO 24.576MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
10 | $8.73400 | $87.34 |
25 | $8.25840 | $206.46 |
50 | $7.91760 | $395.88 |
100 | $7.44340 | $744.34 |
250 | $7.17796 | $1,794.49 |
500 | $6.88130 | $3,440.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.59680 | $6,596.80 |
2,000 | $5.99953 | $11,999.06 |
3,000 | $5.68079 | $17,042.37 |
5,000 | $5.36084 | $26,804.20 |
7,000 | $5.34730 | $37,431.10 |
10,000 | $5.33401 | $53,340.10 |