MMBT5550 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 35,501
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 16,127
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 345,656
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 7,943
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 33,478
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 2,893
Unit Price: $1.81000
Datasheet

Similar


onsemi
In Stock: 9,923
Unit Price: $1.81000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.86000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8,450
Unit Price: $6.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 48,251
Unit Price: $6.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $8.88000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 455
Unit Price: $1.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,356
Unit Price: $1.97000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,500
Unit Price: $1.23000
Datasheet
Bipolar (BJT) Transistor NPN 140 V 600 mA 50MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5550

DigiKey Part Number
MMBT5550TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT5550
Description
TRANS NPN 140V 0.6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 600 mA 50MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT5550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
140 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT5550LT1Gonsemi35,501MMBT5550LT1GOSCT-ND$1.23000Direct
MMBT5550LT3Gonsemi16,127MMBT5550LT3GOSCT-ND$1.64000Similar
MMBT5551LT1Gonsemi345,656MMBT5551LT1GOSCT-ND$1.32000Similar
MMBT5551LT3Gonsemi7,943MMBT5551LT3GOSCT-ND$1.32000Similar
MMBT6429LT1Gonsemi33,478MMBT6429LT1GOSCT-ND$1.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes