MM74HC273SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,519
Unit Price: $5.92000
Datasheet

Similar


Texas Instruments
In Stock: 235
Unit Price: $15.95000
Datasheet

Similar


Texas Instruments
In Stock: 4,100
Unit Price: $4.44000
Datasheet

Similar


Texas Instruments
In Stock: 15,239
Unit Price: $6.41000
Datasheet

Similar


Texas Instruments
In Stock: 1,918
Unit Price: $11.76000
Datasheet

Similar


Texas Instruments
In Stock: 1,613
Unit Price: $6.99000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $5.51000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC273SJX

DigiKey Part Number
MM74HC273SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC273SJX
Description
IC FF D-TYPE SINGLE 8BIT 20-SOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM74HC273SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
78 MHz
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOP
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types