MM74HC251N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 167
Unit Price: $2.25000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17,653
Unit Price: $2.85000
Datasheet
16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC251N

DigiKey Part Number
MM74HC251N-ND
Manufacturer
Manufacturer Product Number
MM74HC251N
Description
IC MULTIPLEXER 1 X 8:1 16-PDIP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC251N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes