
AT415G | |
---|---|
DigiKey Part Number | 360-2983-ND |
Manufacturer | |
Manufacturer Product Number | AT415G |
Description | CAP TOGGLE BAT BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Blue Forming |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | E, M and M2 Series | |
Mounting Type | Forming | |
Size | 5.00mm Dia x 12.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.92700 | $49.27 |
25 | $4.73600 | $118.40 |
50 | $4.59660 | $229.83 |
100 | $4.46100 | $446.10 |
250 | $4.28876 | $1,072.19 |
500 | $4.16264 | $2,081.32 |
1,000 | $4.04030 | $4,040.30 |
5,000 | $3.76970 | $18,848.50 |