
AT415F | |
|---|---|
DigiKey Part Number | 360-2765-ND |
Manufacturer | |
Manufacturer Product Number | AT415F |
Description | CAP TOGGLE BAT GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Green Forming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | E, M and M2 Series | |
Mounting Type | Forming | |
Size | 5.00mm Dia x 12.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $4.89500 | $48.95 |
| 25 | $4.70600 | $117.65 |
| 50 | $4.56720 | $228.36 |
| 100 | $4.43250 | $443.25 |
| 250 | $4.26136 | $1,065.34 |
| 500 | $4.13604 | $2,068.02 |
| 1,000 | $4.01447 | $4,014.47 |
| 5,000 | $3.74560 | $18,728.00 |





