MM5Z22VT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8,057
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,250
Unit Price: $1.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,380
Unit Price: $2.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,770
Unit Price: $1.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,294
Unit Price: $1.73000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.50993
Datasheet

Similar


Rohm Semiconductor
In Stock: 23,458
Unit Price: $1.48000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 4,964
Unit Price: $0.91000
Datasheet
SC-76, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-76, SOD-523
SC-76, SOD-523

MM5Z22VT1

DigiKey Part Number
MM5Z22VT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z22VT1
Description
DIODE ZENER 22V 100MW SOD523
Customer Reference
Detailed Description
Zener Diode 22 V 100 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z22VT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
100 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes