
BZX84J-B22,115 | |
|---|---|
DigiKey Part Number  | 1727-BZX84J-B22,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B22,115CT-ND - Cut Tape (CT) 1727-BZX84J-B22,115DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZX84J-B22,115  | 
Description  | DIODE ZENER 22V 550MW SOD323F  | 
Customer Reference  | |
Detailed Description  | Zener Diode 22 V 550 mW ±2% Surface Mount SOD-323F  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 550 mW  | |
Impedance (Max) (Zzt)  | 25 Ohms  | |
Current - Reverse Leakage @ Vr  | 50 nA @ 15.4 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 100 mA  | |
Operating Temperature  | -65°C ~ 150°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-323F  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.37000 | $2.37 | 
| 10 | $1.46000 | $14.60 | 
| 50 | $1.04260 | $52.13 | 
| 100 | $0.90560 | $90.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.48418 | $1,452.54 | 
| 6,000 | $0.43360 | $2,601.60 | 

